There are no models available for this part yet.
Overview of T493C156K016AT63207610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T493C156K016AT63207610 by KEMET Corporation
Part Data Attributes for T493C156K016AT63207610 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2413
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
400 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0024 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
209.6 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for T493C156K016AT63207610
This table gives cross-reference parts and alternative options found for T493C156K016AT63207610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C156K016AT63207610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C156K016CH632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T493C156K016AT63207610 vs T496C156K016CH632A7280 |
T496C156K016BK6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | T493C156K016AT63207610 vs T496C156K016BK6210 |
T493C156K016BC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K016AT63207610 vs T493C156K016BC63207640 |
T493C156K016CC611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T493C156K016AT63207610 vs T493C156K016CC611B7640 |
T496C156K016CH622B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T493C156K016AT63207610 vs T496C156K016CH622B7280 |
T496C156K016AK6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K016AT63207610 vs T496C156K016AK6220WAFL |
T496C156K016BC6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K016AT63207610 vs T496C156K016BC6420WAFL |
T493C156K016CH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156K016AT63207610 vs T493C156K016CH64107610 |
T496C156K016CT631B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T493C156K016AT63207610 vs T496C156K016CT631B7610 |
T496C156K016CT621C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | T493C156K016AT63207610 vs T496C156K016CT621C7610 |