Part Details for T493C155K035AT6423 by KEMET Corporation
Overview of T493C155K035AT6423 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C155K035AT6423
T493C155K035AT6423 CAD Models
T493C155K035AT6423 Part Data Attributes
|
T493C155K035AT6423
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C155K035AT6423
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C155K035AT6423
This table gives cross-reference parts and alternative options found for T493C155K035AT6423. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C155K035AT6423, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C155K035CC6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C155K035AT6423 vs T493C155K035CC6413 |
T493C155K035AH6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C155K035AT6423 vs T493C155K035AH6221 |
593D155X9035C8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1.5 uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | T493C155K035AT6423 vs 593D155X9035C8T |
CWR11MH155KBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412 | Kyocera AVX Components | T493C155K035AT6423 vs CWR11MH155KBTR |
T492C155K035TK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412 | KEMET Corporation | T493C155K035AT6423 vs T492C155K035TK42517280 |
CWR11MK155KACL | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T493C155K035AT6423 vs CWR11MK155KACL |
CWR11MC155KBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T493C155K035AT6423 vs CWR11MC155KBTR13 |
T492C155K035CBTLVL | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | T493C155K035AT6423 vs T492C155K035CBTLVL |
CWR11MH155KBTR13 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T493C155K035AT6423 vs CWR11MH155KBTR13 |
CWR11MH155KTTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T493C155K035AT6423 vs CWR11MH155KTTR |