Part Details for CWR11MH155KBTR by Kyocera AVX Components
Overview of CWR11MH155KBTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for CWR11MH155KBTR
CWR11MH155KBTR CAD Models
CWR11MH155KBTR Part Data Attributes
|
CWR11MH155KBTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11MH155KBTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 60 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MH155KBTR
This table gives cross-reference parts and alternative options found for CWR11MH155KBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MH155KBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C155K035CC6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH155KBTR vs T493C155K035CC6413 |
T493C155K035AH6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH155KBTR vs T493C155K035AH6221 |
T493C155K035AT6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH155KBTR vs T493C155K035AT6423 |
593D155X9035C8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1.5 uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | CWR11MH155KBTR vs 593D155X9035C8T |
T492C155K035TK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412 | KEMET Corporation | CWR11MH155KBTR vs T492C155K035TK42517280 |
CWR11MK155KACL | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MH155KBTR vs CWR11MK155KACL |
CWR11MC155KBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11MH155KBTR vs CWR11MC155KBTR13 |
T492C155K035CBTLVL | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, 2412, | KEMET Corporation | CWR11MH155KBTR vs T492C155K035CBTLVL |
CWR11MH155KBTR13 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MH155KBTR vs CWR11MH155KBTR13 |
CWR11MH155KTTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MH155KBTR vs CWR11MH155KTTR |