T493C105M050AB62207280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP

Overview of T493C105M050AB62207280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T493C105M050AB62207280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493C105M050AB62207280 by KEMET Corporation

T493C105M050AB62207280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1600 mΩ
Height
2.5 mm
JESD-609 Code
e4
Leakage Current
0.0005 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
104.8 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T493C105M050AB62207280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP
    VS

Alternate Parts for T493C105M050AB62207280

This table gives cross-reference parts and alternative options found for T493C105M050AB62207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C105M050AB62207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496C105M050DC64207640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, KEMET Corporation T493C105M050AB62207280 vs T496C105M050DC64207640
TBJC105M050CWLCT845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, Kyocera AVX Components T493C105M050AB62207280 vs TBJC105M050CWLCT845
T496C105M050CC622A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, KEMET Corporation T493C105M050AB62207280 vs T496C105M050CC622A7640
TBJC105M050CBLB9HGC Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP Kyocera AVX Components T493C105M050AB62207280 vs TBJC105M050CBLB9HGC
T496C105M050CT61107640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, KEMET Corporation T493C105M050AB62207280 vs T496C105M050CT61107640
T493C105M050CC6230WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C105M050AB62207280 vs T493C105M050CC6230WAFL
T493C105M050CN62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP KEMET Corporation T493C105M050AB62207280 vs T493C105M050CN62107280
T493C105M050CB6120WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C105M050AB62207280 vs T493C105M050CB6120WAFL
T493C105M050AB64207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C105M050AB62207280 vs T493C105M050AB64207640
T493C105M050AN6430WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C105M050AB62207280 vs T493C105M050AN6430WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493C105M050AB62207280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493C105M050AB62207280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493C105M050AB62207280 would you like to use for your alert(s)?
  • Please alert me when T493C105M050AB62207280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493C105M050AB62207280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493C105M050AB62207280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493C105M050AB62207280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493C105M050AB62207280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493C105M050AB62207280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: