Part Details for T493C105M050AN6430WAFL by KEMET Corporation
Overview of T493C105M050AN6430WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493C105M050AN6430WAFL
T493C105M050AN6430WAFL CAD Models
T493C105M050AN6430WAFL Part Data Attributes
|
T493C105M050AN6430WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C105M050AN6430WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 116 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C105M050AN6430WAFL
This table gives cross-reference parts and alternative options found for T493C105M050AN6430WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C105M050AN6430WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C105M050MB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412 | KEMET Corporation | T493C105M050AN6430WAFL vs T492C105M050MB42507280 |
T496C105M050CH621B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | KEMET Corporation | T493C105M050AN6430WAFL vs T496C105M050CH621B7640 |
T496C105M050CT651C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | KEMET Corporation | T493C105M050AN6430WAFL vs T496C105M050CT651C7640 |
TBJC105M050CSSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412 | Kyocera AVX Components | T493C105M050AN6430WAFL vs TBJC105M050CSSC0H45 |
T493C105M050CC622C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | KEMET Corporation | T493C105M050AN6430WAFL vs T493C105M050CC622C7280 |
T493C105M050AT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C105M050AN6430WAFL vs T493C105M050AT62207280 |
T496C105M050CT632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | KEMET Corporation | T493C105M050AN6430WAFL vs T496C105M050CT632AWAFL |
T493C105M050CB631B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | KEMET Corporation | T493C105M050AN6430WAFL vs T493C105M050CB631B7280 |
T493C105M050CH6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C105M050AN6430WAFL vs T493C105M050CH6320WAFL |
T496C105M050CH611C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | KEMET Corporation | T493C105M050AN6430WAFL vs T496C105M050CH611C7640 |