Part Details for T493B684J035CB612B by KEMET Corporation
Overview of T493B684J035CB612B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B684J035CB612B
T493B684J035CB612B CAD Models
T493B684J035CB612B Part Data Attributes
|
T493B684J035CB612B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B684J035CB612B
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B684J035CB612B
This table gives cross-reference parts and alternative options found for T493B684J035CB612B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B684J035CB612B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB684J035CALC0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684J035CB612B vs TBJB684J035CALC0923 |
T493B684J035CH63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B684J035CB612B vs T493B684J035CH63107640 |
TBJB684J035CALT0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684J035CB612B vs TBJB684J035CALT0823 |
T493B684J035AT6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B684J035CB612B vs T493B684J035AT6120 |
TBJB684J035CBLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411 | Kyocera AVX Components | T493B684J035CB612B vs TBJB684J035CBLD0745 |
TBJB684J035CCSB0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684J035CB612B vs TBJB684J035CCSB0000 |
T492B684J035TCTLVLWAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493B684J035CB612B vs T492B684J035TCTLVLWAFL |
TBJB684J035CDLB0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684J035CB612B vs TBJB684J035CDLB0723 |
TBJB684J035CFST0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684J035CB612B vs TBJB684J035CFST0924 |
TBJB684J035CKLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684J035CB612B vs TBJB684J035CKLC0000 |