T492B684J035TCTLVLWAFL
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID,

Overview of T492B684J035TCTLVLWAFL by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T492B684J035TCTLVLWAFL by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T492B684J035TCTLVLWAFL by KEMET Corporation

T492B684J035TCTLVLWAFL
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
0.68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
41.2 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T492B684J035TCTLVLWAFL
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID,
    VS

Alternate Parts for T492B684J035TCTLVLWAFL

This table gives cross-reference parts and alternative options found for T492B684J035TCTLVLWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492B684J035TCTLVLWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB684J035CRLT0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411 Kyocera AVX Components T492B684J035TCTLVLWAFL vs TBJB684J035CRLT0800
T493B684J035AB6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411 KEMET Corporation T492B684J035TCTLVLWAFL vs T493B684J035AB6320
T493B684J035AT6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1411, CHIP KEMET Corporation T492B684J035TCTLVLWAFL vs T493B684J035AT6120
TBJB684J035CLSCT945 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, Kyocera AVX Components T492B684J035TCTLVLWAFL vs TBJB684J035CLSCT945
TBJB684J035CXSD0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, Kyocera AVX Components T492B684J035TCTLVLWAFL vs TBJB684J035CXSD0823
T493B684J035CB642A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, KEMET Corporation T492B684J035TCTLVLWAFL vs T493B684J035CB642A
T493B684J035CT6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1411, CHIP KEMET Corporation T492B684J035TCTLVLWAFL vs T493B684J035CT6210
T493B684J035CT622A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, KEMET Corporation T492B684J035TCTLVLWAFL vs T493B684J035CT622A
T493B684J035CT6320WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T492B684J035TCTLVLWAFL vs T493B684J035CT6320WAFL
TBJB684J035CWLZT023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, Kyocera AVX Components T492B684J035TCTLVLWAFL vs TBJB684J035CWLZT023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T492B684J035TCTLVLWAFL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T492B684J035TCTLVLWAFL by KEMET Corporation

  • Please alert me when T492B684J035TCTLVLWAFL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T492B684J035TCTLVLWAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T492B684J035TCTLVLWAFL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T492B684J035TCTLVLWAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T492B684J035TCTLVLWAFL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T492B684J035TCTLVLWAFL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: