Part Details for T493B476J004CC622C7280 by KEMET Corporation
Overview of T493B476J004CC622C7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B476J004CC622C7280
T493B476J004CC622C7280 CAD Models
T493B476J004CC622C7280 Part Data Attributes
|
T493B476J004CC622C7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B476J004CC622C7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B476J004CC622C7280
This table gives cross-reference parts and alternative options found for T493B476J004CC622C7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B476J004CC622C7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B476J004BB6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B476J004CC622C7280 vs T493B476J004BB6410WAFL |
T493B476J004CC622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | T493B476J004CC622C7280 vs T493B476J004CC622C |
T493B476J004CT631B7610 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | T493B476J004CC622C7280 vs T493B476J004CT631B7610 |
T493B476J004CT621C7610 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | T493B476J004CC622C7280 vs T493B476J004CT621C7610 |
TBJB476J004CSLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B476J004CC622C7280 vs TBJB476J004CSLZ0824 |
T493B476J004BH6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B476J004CC622C7280 vs T493B476J004BH6320WAFL |
T493B476J004CK632C7640 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | T493B476J004CC622C7280 vs T493B476J004CK632C7640 |
T493B476J004CB642B7640 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | T493B476J004CC622C7280 vs T493B476J004CB642B7640 |
T493B476J004CK651BWAFL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | KEMET Corporation | T493B476J004CC622C7280 vs T493B476J004CK651BWAFL |
TBJB476J004CBLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B476J004CC622C7280 vs TBJB476J004CBLB0745 |