Part Details for T493B476J004BH6320WAFL by KEMET Corporation
Overview of T493B476J004BH6320WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B476J004BH6320WAFL
T493B476J004BH6320WAFL CAD Models
T493B476J004BH6320WAFL Part Data Attributes
|
T493B476J004BH6320WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B476J004BH6320WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0019 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 154.8 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B476J004BH6320WAFL
This table gives cross-reference parts and alternative options found for T493B476J004BH6320WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B476J004BH6320WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJB476J004CBSZ0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | T493B476J004BH6320WAFL vs TBJB476J004CBSZ0724 |
T493B476J004BN6110 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 1411 | T493B476J004BH6320WAFL vs T493B476J004BN6110 |
T493B476J004AM63107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493B476J004BH6320WAFL vs T493B476J004AM63107610 |
T493B476J004CM61207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | T493B476J004BH6320WAFL vs T493B476J004CM61207280 |
TBJB476J004CBLC0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | T493B476J004BH6320WAFL vs TBJB476J004CBLC0724 |
T493B476J004BT61207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T493B476J004BH6320WAFL vs T493B476J004BT61207640 |
T83B476J004ZBZS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | T493B476J004BH6320WAFL vs T83B476J004ZBZS |
T493B476J004CC622A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | T493B476J004BH6320WAFL vs T493B476J004CC622A7280 |
T493B476J004CB611B7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 47uF, 1411, | T493B476J004BH6320WAFL vs T493B476J004CB611B7280 |
TBJB476J004CBSB0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 1411, CHIP | T493B476J004BH6320WAFL vs TBJB476J004CBSB0900 |