Part Details for TBJB225K035CALC0000 by Kyocera AVX Components
Overview of TBJB225K035CALC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB225K035CALC0000
TBJB225K035CALC0000 CAD Models
TBJB225K035CALC0000 Part Data Attributes
|
TBJB225K035CALC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB225K035CALC0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB225K035CALC0000
This table gives cross-reference parts and alternative options found for TBJB225K035CALC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB225K035CALC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB225K035CELD0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K035CALC0000 vs TBJB225K035CELD0H23 |
TBJB225K035CFLD0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K035CALC0000 vs TBJB225K035CFLD0723 |
TBJB225K035CALZ0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K035CALC0000 vs TBJB225K035CALZ0700 |
TBJB225K035JCSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K035CALC0000 vs TBJB225K035JCSC0H24 |
TBJB225K035JESC0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K035CALC0000 vs TBJB225K035JESC0H00 |
TBJB225K035CFSB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K035CALC0000 vs TBJB225K035CFSB0045 |
TBJB225K035JFSC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K035CALC0000 vs TBJB225K035JFSC0700 |
TBJB225K035CGDB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K035CALC0000 vs TBJB225K035CGDB0023 |
TBJB225K035CLDD0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TBJB225K035CALC0000 vs TBJB225K035CLDD0945 |
T493B225K035CH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB225K035CALC0000 vs T493B225K035CH63107280 |