Part Details for T493B155M025BK6420 by KEMET Corporation
Overview of T493B155M025BK6420 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B155M025BK6420
T493B155M025BK6420 CAD Models
T493B155M025BK6420 Part Data Attributes
|
T493B155M025BK6420
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B155M025BK6420
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 89.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B155M025BK6420
This table gives cross-reference parts and alternative options found for T493B155M025BK6420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B155M025BK6420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267N2502155MLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T493B155M025BK6420 vs 267N2502155MLB |
CWR11KC155MTATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | T493B155M025BK6420 vs CWR11KC155MTATR |
CWR11KH155MDTR | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B155M025BK6420 vs CWR11KH155MDTR |
T493B155M025BB62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B155M025BK6420 vs T493B155M025BB62207640 |
T493B155M025CM6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B155M025BK6420 vs T493B155M025CM6221 |
T493B155M025BH6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B155M025BK6420 vs T493B155M025BH6412 |
TBJB155M025CALB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T493B155M025BK6420 vs TBJB155M025CALB0745 |
TBJB155M025CBLDT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T493B155M025BK6420 vs TBJB155M025CBLDT823 |
TBJB155M025CGMT0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T493B155M025BK6420 vs TBJB155M025CGMT0045 |
T492B155M025CHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | KEMET Corporation | T493B155M025BK6420 vs T492B155M025CHTLVL7280 |