Part Details for T493B155M025BH6412 by KEMET Corporation
Overview of T493B155M025BH6412 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B155M025BH6412
T493B155M025BH6412 CAD Models
T493B155M025BH6412 Part Data Attributes
|
T493B155M025BH6412
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B155M025BH6412
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B155M025BH6412
This table gives cross-reference parts and alternative options found for T493B155M025BH6412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B155M025BH6412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267N2502155MLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T493B155M025BH6412 vs 267N2502155MLB |
CWR11KC155MTATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411 | Kyocera AVX Components | T493B155M025BH6412 vs CWR11KC155MTATR |
CWR11KH155MDTR | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B155M025BH6412 vs CWR11KH155MDTR |
T493B155M025BB62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B155M025BH6412 vs T493B155M025BB62207640 |
T493B155M025CM6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B155M025BH6412 vs T493B155M025CM6221 |
T493B155M025BK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B155M025BH6412 vs T493B155M025BK6420 |
TBJB155M025CALB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T493B155M025BH6412 vs TBJB155M025CALB0745 |
TBJB155M025CBLDT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T493B155M025BH6412 vs TBJB155M025CBLDT823 |
TBJB155M025CGMT0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | Kyocera AVX Components | T493B155M025BH6412 vs TBJB155M025CGMT0045 |
T492B155M025CHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1411, | KEMET Corporation | T493B155M025BH6412 vs T492B155M025CHTLVL7280 |