Part Details for T493A335M004CK612BWAFL by KEMET Corporation
Overview of T493A335M004CK612BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A335M004CK612BWAFL
T493A335M004CK612BWAFL CAD Models
T493A335M004CK612BWAFL Part Data Attributes
|
T493A335M004CK612BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A335M004CK612BWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 54.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A335M004CK612BWAFL
This table gives cross-reference parts and alternative options found for T493A335M004CK612BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A335M004CK612BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A335M004CH64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A335M004CK612BWAFL vs T493A335M004CH64207610 |
T493A335M004CH621AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T493A335M004CK612BWAFL vs T493A335M004CH621AWAFL |
T493A335M004CT651BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T493A335M004CK612BWAFL vs T493A335M004CT651BWAFL |
T493A335M004CK652A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T493A335M004CK612BWAFL vs T493A335M004CK652A7640 |
T493A335M004BK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A335M004CK612BWAFL vs T493A335M004BK62207610 |
T493A335M004AB6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A335M004CK612BWAFL vs T493A335M004AB6420WAFL |
T493A335M004BC6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A335M004CK612BWAFL vs T493A335M004BC6420 |
T493A335M004CT6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A335M004CK612BWAFL vs T493A335M004CT6420WAFL |
T83A335M004RZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Vishay Intertechnologies | T493A335M004CK612BWAFL vs T83A335M004RZAS |
T493A335M004CC612A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T493A335M004CK612BWAFL vs T493A335M004CC612A7280 |