Part Details for T493A335M004CT651BWAFL by KEMET Corporation
Overview of T493A335M004CT651BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A335M004CT651BWAFL
T493A335M004CT651BWAFL CAD Models
T493A335M004CT651BWAFL Part Data Attributes
|
T493A335M004CT651BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A335M004CT651BWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A335M004CT651BWAFL
This table gives cross-reference parts and alternative options found for T493A335M004CT651BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A335M004CT651BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A335M004BN61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A335M004CT651BWAFL vs T493A335M004BN61207610 |
T493A335M004CK611AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T493A335M004CT651BWAFL vs T493A335M004CK611AWAFL |
T493A335M004BM61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A335M004CT651BWAFL vs T493A335M004BM61107610 |
T493A335M004CT641AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T493A335M004CT651BWAFL vs T493A335M004CT641AWAFL |
T493A335M004CK632A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T493A335M004CT651BWAFL vs T493A335M004CK632A7640 |
267M4001335ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T493A335M004CT651BWAFL vs 267M4001335ML |
T493A335M004CK612B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T493A335M004CT651BWAFL vs T493A335M004CK612B7280 |
T493A335M004AN6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A335M004CT651BWAFL vs T493A335M004AN6120WAFL |
T493A335M004BH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A335M004CT651BWAFL vs T493A335M004BH64107280 |
T493A335M004CH651CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T493A335M004CT651BWAFL vs T493A335M004CH651CWAFL |