Part Details for T493A335K020CN6123 by KEMET Corporation
Overview of T493A335K020CN6123 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A335K020CN6123
T493A335K020CN6123 CAD Models
T493A335K020CN6123 Part Data Attributes
|
T493A335K020CN6123
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A335K020CN6123
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A335K020CN6123
This table gives cross-reference parts and alternative options found for T493A335K020CN6123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A335K020CN6123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A335K020CM6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A335K020CN6123 vs T493A335K020CM6222 |
TBJA335K020JXSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T493A335K020CN6123 vs TBJA335K020JXSC0724 |
TBJA335K020LSLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T493A335K020CN6123 vs TBJA335K020LSLB0H24 |
TBJA335K020LBSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T493A335K020CN6123 vs TBJA335K020LBSB0024 |
TBJA335K020JWSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A335K020CN6123 vs TBJA335K020JWSC0H24 |
TBJA335K020JALB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T493A335K020CN6123 vs TBJA335K020JALB0824 |
T493A335K020BK6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A335K020CN6123 vs T493A335K020BK6212 |
TBJA335K020RRSB0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A335K020CN6123 vs TBJA335K020RRSB0745 |
T493A335K020CT61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A335K020CN6123 vs T493A335K020CT61107640 |
T489A335K020ATA3K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206 | KEMET Corporation | T493A335K020CN6123 vs T489A335K020ATA3K5 |