Part Details for T489A335K020ATA3K5 by KEMET Corporation
Overview of T489A335K020ATA3K5 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T489A335K020ATA3K5
T489A335K020ATA3K5 CAD Models
T489A335K020ATA3K5 Part Data Attributes
|
T489A335K020ATA3K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T489A335K020ATA3K5
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 58.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T489A335K020ATA3K5
This table gives cross-reference parts and alternative options found for T489A335K020ATA3K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T489A335K020ATA3K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335K020RDLC0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T489A335K020ATA3K5 vs TBJA335K020RDLC0924 |
T493A335K020BC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489A335K020ATA3K5 vs T493A335K020BC64107640 |
T493A335K020CN6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489A335K020ATA3K5 vs T493A335K020CN6312 |
TBJA335K020LRLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T489A335K020ATA3K5 vs TBJA335K020LRLB0745 |
TBJA335K020RDSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T489A335K020ATA3K5 vs TBJA335K020RDSZ0924 |
T493A335K020CB6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T489A335K020ATA3K5 vs T493A335K020CB6110 |
TBJA335K020RGLB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T489A335K020ATA3K5 vs TBJA335K020RGLB0724 |
TBJA335K020RXSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T489A335K020ATA3K5 vs TBJA335K020RXSZ0900 |
T493A335K020CN6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489A335K020ATA3K5 vs T493A335K020CN6123 |
T493A335K020CK64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | T489A335K020ATA3K5 vs T493A335K020CK64207280 |