Part Details for T493A104J050BH6420WAFL by KEMET Corporation
Overview of T493A104J050BH6420WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A104J050BH6420WAFL
T493A104J050BH6420WAFL CAD Models
T493A104J050BH6420WAFL Part Data Attributes
|
T493A104J050BH6420WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A104J050BH6420WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 34.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A104J050BH6420WAFL
This table gives cross-reference parts and alternative options found for T493A104J050BH6420WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A104J050BH6420WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NB104JDBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104J050BH6420WAFL vs CWR11NB104JDBTR4 |
CWR11NH104JTBL | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | T493A104J050BH6420WAFL vs CWR11NH104JTBL |
TBJA104J050CFLD9000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104J050BH6420WAFL vs TBJA104J050CFLD9000 |
T493A104J050CT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A104J050BH6420WAFL vs T493A104J050CT63207280 |
T493A104J050BT6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A104J050BH6420WAFL vs T493A104J050BT6212 |
TBJA104J050CFMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T493A104J050BH6420WAFL vs TBJA104J050CFMD0H00 |
T493A104J050AC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A104J050BH6420WAFL vs T493A104J050AC6410WAFL |
T492A104J050BH4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493A104J050BH6420WAFL vs T492A104J050BH4251WAFL |
T492A104J050TCTLVL7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T493A104J050BH6420WAFL vs T492A104J050TCTLVL7280 |
TBJA104J050CRLD98GC | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | T493A104J050BH6420WAFL vs TBJA104J050CRLD98GC |