Part Details for TBJA104J050CFMD0H00 by Kyocera AVX Components
Overview of TBJA104J050CFMD0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA104J050CFMD0H00
TBJA104J050CFMD0H00 CAD Models
TBJA104J050CFMD0H00 Part Data Attributes
|
TBJA104J050CFMD0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA104J050CFMD0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA104J050CFMD0H00
This table gives cross-reference parts and alternative options found for TBJA104J050CFMD0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA104J050CFMD0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NB104JDBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104J050CFMD0H00 vs CWR11NB104JDBTR4 |
CWR11NH104JTBL | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | TBJA104J050CFMD0H00 vs CWR11NH104JTBL |
TBJA104J050CFLD9000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104J050CFMD0H00 vs TBJA104J050CFLD9000 |
T493A104J050CT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA104J050CFMD0H00 vs T493A104J050CT63207280 |
T493A104J050BT6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA104J050CFMD0H00 vs T493A104J050BT6212 |
T493A104J050AC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA104J050CFMD0H00 vs T493A104J050AC6410WAFL |
T492A104J050BH4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJA104J050CFMD0H00 vs T492A104J050BH4251WAFL |
T492A104J050TCTLVL7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJA104J050CFMD0H00 vs T492A104J050TCTLVL7280 |
TBJA104J050CRLD98GC | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | TBJA104J050CFMD0H00 vs TBJA104J050CRLD98GC |
TBJA104J050CBLBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104J050CFMD0H00 vs TBJA104J050CBLBT045 |