Capacitors
T492C475K025MB
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 2413, CHIP

Overview of T492C475K025MB by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T492C475K025MB by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T492C475K025MB by KEMET Corporation

T492C475K025MB
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2500 mΩ
Height
2.5 mm
JESD-609 Code
e4
Leakage Current
0.0012 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
84 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T492C475K025MB
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 2413, CHIP
    VS

Alternate Parts for T492C475K025MB

This table gives cross-reference parts and alternative options found for T492C475K025MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C475K025MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11KK475KPB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP KEMET Corporation T492C475K025MB vs CWR11KK475KPB
TBJC475K025CSLZ0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP Kyocera AVX Components T492C475K025MB vs TBJC475K025CSLZ0900
T492C475K025SB42517610 Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, KEMET Corporation T492C475K025MB vs T492C475K025SB42517610
T496C475K025DK6310WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T492C475K025MB vs T496C475K025DK6310WAFL
TBJC475K025CWLZTH45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, Kyocera AVX Components T492C475K025MB vs TBJC475K025CWLZTH45
T493C475K025AK6420WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T492C475K025MB vs T493C475K025AK6420WAFL
T496C475K025CH652A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412 KEMET Corporation T492C475K025MB vs T496C475K025CH652A
TBJC475K025CRLZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP Kyocera AVX Components T492C475K025MB vs TBJC475K025CRLZ0824
T493C475K025AN6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412 KEMET Corporation T492C475K025MB vs T493C475K025AN6120
T493C475K025CN6430WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T492C475K025MB vs T493C475K025CN6430WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T492C475K025MB by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T492C475K025MB by KEMET Corporation

Select Manufacturer
Which Manufacturer of T492C475K025MB would you like to use for your alert(s)?
  • Please alert me when T492C475K025MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T492C475K025MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T492C475K025MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T492C475K025MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T492C475K025MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T492C475K025MB by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: