Part Details for TBJC475K025CWLZTH45 by Kyocera AVX Components
Overview of TBJC475K025CWLZTH45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJC475K025CWLZTH45
TBJC475K025CWLZTH45 CAD Models
TBJC475K025CWLZTH45 Part Data Attributes
|
TBJC475K025CWLZTH45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC475K025CWLZTH45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 80 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC475K025CWLZTH45
This table gives cross-reference parts and alternative options found for TBJC475K025CWLZTH45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC475K025CWLZTH45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK475KPB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | KEMET Corporation | TBJC475K025CWLZTH45 vs CWR11KK475KPB |
TBJC475K025CSLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC475K025CWLZTH45 vs TBJC475K025CSLZ0900 |
T492C475K025SB42517610 | Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | KEMET Corporation | TBJC475K025CWLZTH45 vs T492C475K025SB42517610 |
T496C475K025DK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC475K025CWLZTH45 vs T496C475K025DK6310WAFL |
T493C475K025AK6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC475K025CWLZTH45 vs T493C475K025AK6420WAFL |
T496C475K025CH652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | KEMET Corporation | TBJC475K025CWLZTH45 vs T496C475K025CH652A |
TBJC475K025CRLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC475K025CWLZTH45 vs TBJC475K025CRLZ0824 |
T493C475K025AN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | KEMET Corporation | TBJC475K025CWLZTH45 vs T493C475K025AN6120 |
T493C475K025CN6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC475K025CWLZTH45 vs T493C475K025CN6430WAFL |
TBJC475K025CBLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TBJC475K025CWLZTH45 vs TBJC475K025CBLZ0923 |