Part Details for T492C335K035TH42507280 by KEMET Corporation
Overview of T492C335K035TH42507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C335K035TH42507280
T492C335K035TH42507280 CAD Models
T492C335K035TH42507280 Part Data Attributes
|
T492C335K035TH42507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C335K035TH42507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 84 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C335K035TH42507280
This table gives cross-reference parts and alternative options found for T492C335K035TH42507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C335K035TH42507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C335K035CH6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335K035TH42507280 vs T493C335K035CH6321 |
T491C335K035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP | KEMET Corporation | T492C335K035TH42507280 vs T491C335K035AT |
CWR11MC335KTW | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C335K035TH42507280 vs CWR11MC335KTW |
T493C335K035CB6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335K035TH42507280 vs T493C335K035CB6312 |
ESR700-3.3K35C | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | SMEC Inc | T492C335K035TH42507280 vs ESR700-3.3K35C |
CWR11MH335KCAL | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C335K035TH42507280 vs CWR11MH335KCAL |
CWR11MK335KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | KEMET Corporation | T492C335K035TH42507280 vs CWR11MK335KCC |
593D335X9035C2WE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | Vishay Sprague | T492C335K035TH42507280 vs 593D335X9035C2WE3 |
T493C335K035AH6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C335K035TH42507280 vs T493C335K035AH6233 |
CWR11MH335KBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T492C335K035TH42507280 vs CWR11MH335KBTR |