There are no models available for this part yet.
Overview of CWR11MH335KBTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
CAD Models for CWR11MH335KBTR by Kyocera AVX Components
Part Data Attributes for CWR11MH335KBTR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2413
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2500 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0012 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Ripple Current
|
80 mA
|
Size Code
|
2413
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for CWR11MH335KBTR
This table gives cross-reference parts and alternative options found for CWR11MH335KBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MH335KBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C335K035AC6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335KBTR vs T493C335K035AC6433 |
T491C335K035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP | KEMET Corporation | CWR11MH335KBTR vs T491C335K035AS |
CWR11MC335KC | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412 | Kyocera AVX Components | CWR11MH335KBTR vs CWR11MC335KC |
CWR11MH335KDAL | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MH335KBTR vs CWR11MH335KDAL |
T493C335K035CT6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335KBTR vs T493C335K035CT6111 |
T493C335K035AK6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335KBTR vs T493C335K035AK6213 |
T493C335K035BM6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335KBTR vs T493C335K035BM6223 |
T493C335K035BT6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335KBTR vs T493C335K035BT6321 |
T493C335K035BB6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335KBTR vs T493C335K035BB6312 |
CWR11MH335KCW | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MH335KBTR vs CWR11MH335KCW |