Part Details for T492C225J035MS by KEMET Corporation
Overview of T492C225J035MS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C225J035MS
T492C225J035MS CAD Models
T492C225J035MS Part Data Attributes
|
T492C225J035MS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C225J035MS
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Manufacturer Series | T492 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 180 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for T492C225J035MS
This table gives cross-reference parts and alternative options found for T492C225J035MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C225J035MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C225J035PS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C225J035MS vs T492C225J035PS |
T492C225J35DS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C225J035MS vs T492C225J35DS |
T492C225J35BS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C225J035MS vs T492C225J35BS |
T492C225J035CS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C225J035MS vs T492C225J035CS |