Part Details for T492C105M050BH42527610 by KEMET Corporation
Overview of T492C105M050BH42527610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C105M050BH42527610
T492C105M050BH42527610 CAD Models
T492C105M050BH42527610 Part Data Attributes
|
T492C105M050BH42527610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C105M050BH42527610
KEMET Corporation
Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 54 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C105M050BH42527610
This table gives cross-reference parts and alternative options found for T492C105M050BH42527610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C105M050BH42527610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C105M050DC64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | KEMET Corporation | T492C105M050BH42527610 vs T496C105M050DC64207640 |
TBJC105M050CWLCT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | Kyocera AVX Components | T492C105M050BH42527610 vs TBJC105M050CWLCT845 |
T496C105M050CC622A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | KEMET Corporation | T492C105M050BH42527610 vs T496C105M050CC622A7640 |
TBJC105M050CBLB9HGC | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C105M050BH42527610 vs TBJC105M050CBLB9HGC |
T496C105M050CT61107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412, | KEMET Corporation | T492C105M050BH42527610 vs T496C105M050CT61107640 |
T493C105M050CC6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C105M050BH42527610 vs T493C105M050CC6230WAFL |
T493C105M050CN62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP | KEMET Corporation | T492C105M050BH42527610 vs T493C105M050CN62107280 |
T493C105M050CB6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C105M050BH42527610 vs T493C105M050CB6120WAFL |
T493C105M050AB64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C105M050BH42527610 vs T493C105M050AB64207640 |
T493C105M050AN6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C105M050BH42527610 vs T493C105M050AN6430WAFL |