Part Details for T493B684J035CB642A by KEMET Corporation
Overview of T493B684J035CB642A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B684J035CB642A
T493B684J035CB642A CAD Models
T493B684J035CB642A Part Data Attributes
|
T493B684J035CB642A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B684J035CB642A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B684J035CB642A
This table gives cross-reference parts and alternative options found for T493B684J035CB642A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B684J035CB642A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492B684J035RH4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493B684J035CB642A vs T492B684J035RH4252WAFL |
TBJB684J035CGSC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684J035CB642A vs TBJB684J035CGSC0700 |
TBJB684J035CAMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684J035CB642A vs TBJB684J035CAMZ0000 |
TBJB684J035CXSCT824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684J035CB642A vs TBJB684J035CXSCT824 |
T493B684J035BC6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B684J035CB642A vs T493B684J035BC6423 |
TBJB684J035CCSD0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684J035CB642A vs TBJB684J035CCSD0824 |
TBJB684J035CBLZT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684J035CB642A vs TBJB684J035CBLZT024 |
TBJB684J035CFSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684J035CB642A vs TBJB684J035CFSC0H00 |
TBJB684J035CELT0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684J035CB642A vs TBJB684J035CELT0045 |
T493B684J035CC651B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | KEMET Corporation | T493B684J035CB642A vs T493B684J035CC651B |