Part Details for T492B684J025AB42517610 by KEMET Corporation
Overview of T492B684J025AB42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492B684J025AB42517610
T492B684J025AB42517610 CAD Models
T492B684J025AB42517610 Part Data Attributes
|
T492B684J025AB42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492B684J025AB42517610
KEMET Corporation
CAPACITOR, TANTALUM, SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 42.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T492B684J025AB42517610
This table gives cross-reference parts and alternative options found for T492B684J025AB42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492B684J025AB42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492B684J025BB42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T492B684J025AB42517610 vs T492B684J025BB42517640 |
TBJB684J025CBLDT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T492B684J025AB42517610 vs TBJB684J025CBLDT024 |
TBJB684J025CGMD0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T492B684J025AB42517610 vs TBJB684J025CGMD0824 |
TBJB684J025CKLCTH24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T492B684J025AB42517610 vs TBJB684J025CKLCTH24 |
TBJB684J025CKSZTH24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T492B684J025AB42517610 vs TBJB684J025CKSZTH24 |
TBJB684J025CLLCT724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T492B684J025AB42517610 vs TBJB684J025CLLCT724 |
TBJB684J025CLMCT923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T492B684J025AB42517610 vs TBJB684J025CLMCT923 |
TBJB684J025CLMDTH45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T492B684J025AB42517610 vs TBJB684J025CLMDTH45 |
TBJB684J025CRSDTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T492B684J025AB42517610 vs TBJB684J025CRSDTH23 |
TBJB684J025CSLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T492B684J025AB42517610 vs TBJB684J025CSLB9H00 |