TBJB684J025CGMD0824
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411,

Overview of TBJB684J025CGMD0824 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJB684J025CGMD0824 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJB684J025CGMD0824 by Kyocera AVX Components

TBJB684J025CGMD0824
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
7500 mΩ
Height
1.9 mm
JESD-609 Code
e0
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
MIL-PRF-55365/8
Size Code
1411
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TBJB684J025CGMD0824
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411,
    VS

Alternate Parts for TBJB684J025CGMD0824

This table gives cross-reference parts and alternative options found for TBJB684J025CGMD0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB684J025CGMD0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T492B684J025DC42527640 CAPACITOR, TANTALUM, SOLID, KEMET Corporation TBJB684J025CGMD0824 vs T492B684J025DC42527640
TBJB684J025CBLDT024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, Kyocera AVX Components TBJB684J025CGMD0824 vs TBJB684J025CBLDT024
TBJB684J025CAMD0000 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, Kyocera AVX Components TBJB684J025CGMD0824 vs TBJB684J025CAMD0000
TBJB684J025CXLC0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, Kyocera AVX Components TBJB684J025CGMD0824 vs TBJB684J025CXLC0H45
TBJB684J025CWSB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411 Kyocera AVX Components TBJB684J025CGMD0824 vs TBJB684J025CWSB0024
T493B684J025AK63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB684J025CGMD0824 vs T493B684J025AK63107610
TBJB684J025CKMC0700 Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, Kyocera AVX Components TBJB684J025CGMD0824 vs TBJB684J025CKMC0700
T493B684J025CM63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJB684J025CGMD0824 vs T493B684J025CM63107610
TBJB684J025CSSDT723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, Kyocera AVX Components TBJB684J025CGMD0824 vs TBJB684J025CSSDT723
TBJB684J025CRSDTH23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, 1411, Kyocera AVX Components TBJB684J025CGMD0824 vs TBJB684J025CRSDTH23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJB684J025CGMD0824 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJB684J025CGMD0824 by Kyocera AVX Components

  • Please alert me when TBJB684J025CGMD0824 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJB684J025CGMD0824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJB684J025CGMD0824 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJB684J025CGMD0824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJB684J025CGMD0824.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJB684J025CGMD0824 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: