Part Details for T492B335K010PB42517610 by KEMET Corporation
Overview of T492B335K010PB42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492B335K010PB42517610
T492B335K010PB42517610 CAD Models
T492B335K010PB42517610 Part Data Attributes
|
T492B335K010PB42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492B335K010PB42517610
KEMET Corporation
Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 49.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T492B335K010PB42517610
This table gives cross-reference parts and alternative options found for T492B335K010PB42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492B335K010PB42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335K010CWMB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T492B335K010PB42517610 vs TBJB335K010CWMB0924 |
TBJB335K010CLLDT700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T492B335K010PB42517610 vs TBJB335K010CLLDT700 |
TBJB335K010CFSC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T492B335K010PB42517610 vs TBJB335K010CFSC0023 |
T492B335K010AB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411, CHIP | KEMET Corporation | T492B335K010PB42517610 vs T492B335K010AB4250 |
TBJB335K010CXLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T492B335K010PB42517610 vs TBJB335K010CXLC0723 |
TBJB335K010CGMC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T492B335K010PB42517610 vs TBJB335K010CGMC0945 |
TBJB335K010CLMDT723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T492B335K010PB42517610 vs TBJB335K010CLMDT723 |
T496B335K010CH641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | T492B335K010PB42517610 vs T496B335K010CH641A7280 |
T492B335K010CH42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T492B335K010PB42517610 vs T492B335K010CH42517640 |
TBJB335K010CFLB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | T492B335K010PB42517610 vs TBJB335K010CFLB0924 |