Part Details for T492B105M035AH42507280 by KEMET Corporation
Overview of T492B105M035AH42507280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492B105M035AH42507280
T492B105M035AH42507280 CAD Models
T492B105M035AH42507280 Part Data Attributes
|
T492B105M035AH42507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492B105M035AH42507280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 45.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T492B105M035AH42507280
This table gives cross-reference parts and alternative options found for T492B105M035AH42507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492B105M035AH42507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK105MRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | KEMET Corporation | T492B105M035AH42507280 vs CWR11MK105MRC |
CWR11MK105MZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B105M035AH42507280 vs CWR11MK105MZAW |
CWR11MK105MBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B105M035AH42507280 vs CWR11MK105MBTR |
CWR11MC105MTCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411 | Kyocera AVX Components | T492B105M035AH42507280 vs CWR11MC105MTCW |
TBJB105M035JDLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | T492B105M035AH42507280 vs TBJB105M035JDLC0H45 |
TBJB105M035JLLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | T492B105M035AH42507280 vs TBJB105M035JLLZ0923 |
T493B105M035CH64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492B105M035AH42507280 vs T493B105M035CH64207610 |
T493B105M035CC6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492B105M035AH42507280 vs T493B105M035CC6423 |
T493B105M035BK62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492B105M035AH42507280 vs T493B105M035BK62107640 |
T492B105M035RH4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T492B105M035AH42507280 vs T492B105M035RH4251WAFL |