Part Details for T492A225J006PS42517610 by KEMET Corporation
Overview of T492A225J006PS42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492A225J006PS42517610
T492A225J006PS42517610 CAD Models
T492A225J006PS42517610 Part Data Attributes
|
T492A225J006PS42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492A225J006PS42517610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 2.2uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T492A225J006PS42517610
This table gives cross-reference parts and alternative options found for T492A225J006PS42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492A225J006PS42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A225J006CB631AWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | T492A225J006PS42517610 vs T493A225J006CB631AWAFL |
T493A225J006AH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492A225J006PS42517610 vs T493A225J006AH61107640 |
T493A225J006AT6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492A225J006PS42517610 vs T493A225J006AT6120WAFL |
T493A225J006BN64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T492A225J006PS42517610 vs T493A225J006BN64107280 |
T493A225J006CB621BWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | T492A225J006PS42517610 vs T493A225J006CB621BWAFL |
T493A225J006CC612CWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | T492A225J006PS42517610 vs T493A225J006CC612CWAFL |
T493A225J006CC622BWAFL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | T492A225J006PS42517610 vs T493A225J006CC622BWAFL |
T493A225J006CK61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492A225J006PS42517610 vs T493A225J006CK61207640 |
T493A225J006CT642A7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | T492A225J006PS42517610 vs T493A225J006CT642A7610 |
T493A225J006CB651B7640 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | T492A225J006PS42517610 vs T493A225J006CB651B7640 |