Part Details for T493A225J006CC622BWAFL by KEMET Corporation
Overview of T493A225J006CC622BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A225J006CC622BWAFL
T493A225J006CC622BWAFL CAD Models
T493A225J006CC622BWAFL Part Data Attributes
|
T493A225J006CC622BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A225J006CC622BWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 2.2uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A225J006CC622BWAFL
This table gives cross-reference parts and alternative options found for T493A225J006CC622BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A225J006CC622BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A225J006CB631A7640 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | T493A225J006CC622BWAFL vs T493A225J006CB631A7640 |
T493A225J006CC632A7640 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | T493A225J006CC622BWAFL vs T493A225J006CC632A7640 |
T493A225J006BM61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A225J006CC622BWAFL vs T493A225J006BM61207280 |
T493A225J006CC622B7640 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | T493A225J006CC622BWAFL vs T493A225J006CC622B7640 |
T493A225J006AT61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A225J006CC622BWAFL vs T493A225J006AT61207640 |
CWR11DK225JRZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A225J006CC622BWAFL vs CWR11DK225JRZ |
T493A225J006BC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A225J006CC622BWAFL vs T493A225J006BC62207640 |
T493A225J006AK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A225J006CC622BWAFL vs T493A225J006AK6310WAFL |
T493A225J006AB62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A225J006CC622BWAFL vs T493A225J006AB62207640 |
T493A225J006CN6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A225J006CC622BWAFL vs T493A225J006CN6320WAFL |