There are no models available for this part yet.
Overview of T491X687M006ZT7280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T491X687M006ZT7280 by KEMET Corporation
Part Data Attributes for T491X687M006ZT7280 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
600 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0428 mA
|
Length
|
7.3 mm
|
Manufacturer Series
|
T491
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
472 mA
|
Series
|
T491
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T491X687M006ZT7280
This table gives cross-reference parts and alternative options found for T491X687M006ZT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X687M006ZT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X687M006BT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X687M006ZT7280 vs T513X687M006BT64107280 |
T510X687M006AHA023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | T491X687M006ZT7280 vs T510X687M006AHA023 |
T513X687M006AB6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X687M006ZT7280 vs T513X687M006AB6120 |
T491X687M006AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X687M006ZT7280 vs T491X687M006AGAUTO |
T513X687M006BB6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X687M006ZT7280 vs T513X687M006BB6220WAFL |
T513X687M006BT6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X687M006ZT7280 vs T513X687M006BT6410WAFL |
T513X687M006AK64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X687M006ZT7280 vs T513X687M006AK64207610 |
T495X687M006ATE0607280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X687M006ZT7280 vs T495X687M006ATE0607280 |
T510X687M006AHE023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X687M006ZT7280 vs T510X687M006AHE023 |
T513X687M006AC61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X687M006ZT7280 vs T513X687M006AC61207610 |