Part Details for T513X687M006AC61207610 by KEMET Corporation
Overview of T513X687M006AC61207610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T513X687M006AC61207610
T513X687M006AC61207610 CAD Models
T513X687M006AC61207610 Part Data Attributes
|
T513X687M006AC61207610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513X687M006AC61207610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1072 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T513X687M006AC61207610
This table gives cross-reference parts and alternative options found for T513X687M006AC61207610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X687M006AC61207610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X687M006BT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T513X687M006AC61207610 vs T513X687M006BT64107280 |
T510X687M006AHA023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | T513X687M006AC61207610 vs T510X687M006AHA023 |
T513X687M006AB6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T513X687M006AC61207610 vs T513X687M006AB6120 |
T491X687M006AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T513X687M006AC61207610 vs T491X687M006AGAUTO |
T513X687M006BB6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X687M006AC61207610 vs T513X687M006BB6220WAFL |
T513X687M006BT6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X687M006AC61207610 vs T513X687M006BT6410WAFL |
T513X687M006AK64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X687M006AC61207610 vs T513X687M006AK64207610 |
T495X687M006ATE0607280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X687M006AC61207610 vs T495X687M006ATE0607280 |
T510X687M006AHE023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X687M006AC61207610 vs T510X687M006AHE023 |
T513X687M006AB61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X687M006AC61207610 vs T513X687M006AB61107610 |