There are no models available for this part yet.
Overview of T491X687K004ANAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T491X687K004ANAUTO by KEMET Corporation
Part Data Attributes for T491X687K004ANAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
500 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T491X687K004ANAUTO
This table gives cross-reference parts and alternative options found for T491X687K004ANAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X687K004ANAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X687K004BK63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X687K004ANAUTO vs T513X687K004BK63107640 |
T513X687K004AB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X687K004ANAUTO vs T513X687K004AB63107280 |
T513X687K004AB6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X687K004ANAUTO vs T513X687K004AB6210 |
T513X687K004BH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X687K004ANAUTO vs T513X687K004BH62107610 |
TR3E687K004F0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X687K004ANAUTO vs TR3E687K004F0100 |
T513X687K004BB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X687K004ANAUTO vs T513X687K004BB61107640 |
T513X687K004AC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X687K004ANAUTO vs T513X687K004AC64107610 |
T495X687K004AME0607280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X687K004ANAUTO vs T495X687K004AME0607280 |
T513X687K004BH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X687K004ANAUTO vs T513X687K004BH6410WAFL |
T513X687K004AH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X687K004ANAUTO vs T513X687K004AH6310 |