Datasheets
T513X687K004BB61107640 by: KEMET Corporation

Tantalum Capacitor, Tantalum (dry/solid),

Part Details for T513X687K004BB61107640 by KEMET Corporation

Overview of T513X687K004BB61107640 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for T513X687K004BB61107640

T513X687K004BB61107640 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T513X687K004BB61107640 Part Data Attributes

T513X687K004BB61107640 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T513X687K004BB61107640 KEMET Corporation Tantalum Capacitor, Tantalum (dry/solid),
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 680 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 30 mΩ
Height 4 mm
JESD-609 Code e4
Leakage Current 0.0272 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 4 V
Ripple Current 936 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for T513X687K004BB61107640

This table gives cross-reference parts and alternative options found for T513X687K004BB61107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X687K004BB61107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T513X687K004BK63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X687K004BB61107640 vs T513X687K004BK63107640
T513X687K004AB63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP KEMET Corporation T513X687K004BB61107640 vs T513X687K004AB63107280
T513X687K004AB6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T513X687K004BB61107640 vs T513X687K004AB6210
T513X687K004BH62107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X687K004BB61107640 vs T513X687K004BH62107610
TR3E687K004F0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T513X687K004BB61107640 vs TR3E687K004F0100
T513X687K004AC64107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X687K004BB61107640 vs T513X687K004AC64107610
T495X687K004AME0607280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X687K004BB61107640 vs T495X687K004AME0607280
T513X687K004BH6410WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X687K004BB61107640 vs T513X687K004BH6410WAFL
T513X687K004AH6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP KEMET Corporation T513X687K004BB61107640 vs T513X687K004AH6310
T513X687K004BT6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513X687K004BB61107640 vs T513X687K004BT6110WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T513X687K004BB61107640 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T513X687K004BB61107640 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T513X687K004BB61107640 would you like to use for your alert(s)?
  • Please alert me when T513X687K004BB61107640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T513X687K004BB61107640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T513X687K004BB61107640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T513X687K004BB61107640 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T513X687K004BB61107640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T513X687K004BB61107640 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: