Capacitors
T491X227M016AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP

Overview of T491X227M016AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491X227M016AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 42AC0215
Newark Cap, 220Μf, 16V, 20% Rohs Compliant: Yes |Kemet T491X227M016AT Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel 500
  • 500 $1.0600
$1.0600 Buy Now
DISTI # 81Y7431
Newark Cap, 220Μf, 16V, 20%, Capacitance:220Μf, Voltage Rating:16V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T491 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T491X227M016AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 498
  • 1 $1.6200
  • 10 $1.3600
  • 25 $1.2800
  • 50 $1.1900
  • 100 $1.1100
$1.1100 / $1.6200 Buy Now
DISTI # 87AJ4045
Newark 220.uf 16.0V |Kemet T491X227M016AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $1.1500
$1.1500 Buy Now
DISTI # 399-10210-1-ND
DigiKey CAP TANT 220UF 20% 16V 2917 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 23150
In Stock
  • 1 $1.5600
  • 10 $1.1990
  • 50 $1.1016
  • 100 $0.9134
  • 500 $0.8081
$0.8081 / $1.5600 Buy Now
DISTI # T491X227M016AT
Avnet Americas Surface Mount Tantalum Capacitor, 220 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T491X227M016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 500 $1.1637
  • 1,000 $1.1314
  • 2,000 $1.0991
  • 3,000 $1.0667
  • 4,000 $1.0344
  • 5,000 $1.0021
  • 50,000 $0.9698
$0.9698 / $1.1637 Buy Now
DISTI # 80-T491X227M016
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 220uF 2917 20% ESR=500mOhms RoHS: Compliant 2971
  • 1 $1.5600
  • 10 $1.2000
  • 50 $1.1100
  • 100 $0.9140
  • 500 $0.8090
$0.8090 / $1.5600 Buy Now
Onlinecomponents.com Cap Tant Solid 220uF 16V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.5 Ohm 125°C T/R RoHS: Compliant 292 Partner Stock
  • 1 $1.3800
  • 500 $1.2500
  • 1,000 $1.1900
  • 2,500 $1.1600
  • 5,000 $1.1100
  • 7,500 $1.1000
  • 10,000 $1.0800
  • 15,000 $1.0700
$1.0700 / $1.3800 Buy Now
Quest Components   668
  • 1 $3.8000
  • 342 $1.5675
  • 639 $1.4250
$1.4250 / $3.8000 Buy Now
Quest Components   272
  • 1 $3.4200
  • 31 $2.2800
  • 111 $2.1090
$2.1090 / $3.4200 Buy Now
DISTI # T491X227M016AT
TTI Tantalum Capacitors - Solid SMD 16V 220uF 2917 20% ESR=500mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 4000
In Stock
  • 500 $0.8100
$0.8100 Buy Now
DISTI # T491X227M016AT.
TTI Tantalum Capacitors - Solid SMD 16volt 220uF 20% X case RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 0
  • 10 $1.3300
$1.3300 Buy Now
DISTI # T491X227M016AT
Avnet Abacus Surface Mount Tantalum Capacitor, 220 uF, 16 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T491X227M016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # T491X227M016AT
Avnet Asia Surface Mount Tantalum Capacitor, 220 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: T491X227M016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days 0
  • 500 $1.1652
  • 1,000 $1.1490
  • 1,500 $1.1333
  • 2,500 $1.1180
  • 5,000 $1.0885
  • 12,500 $1.0606
  • 25,000 $1.0341
$1.0341 / $1.1652 Buy Now

CAD Models for T491X227M016AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491X227M016AT by KEMET Corporation

T491X227M016AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
15 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.0352 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
230 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T491X227M016AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T491X227M016AT

This table gives cross-reference parts and alternative options found for T491X227M016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X227M016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T513X227M016BB6120WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491X227M016AT vs T513X227M016BB6120WAFL
T493X227M016AT63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T491X227M016AT vs T493X227M016AT63107280
T513X227M016BB6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T491X227M016AT vs T513X227M016BB6120
T493X227M016AK62207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491X227M016AT vs T493X227M016AK62207610
T513X227M016BC64107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491X227M016AT vs T513X227M016BC64107640
T493X227M016CT64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T491X227M016AT vs T493X227M016CT64207280
T493X227M016AT63307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T491X227M016AT vs T493X227M016AT63307280
T493X227M016CT63207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491X227M016AT vs T493X227M016CT63207610
T513X227M016BH6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491X227M016AT vs T513X227M016BH6210WAFL
T513X227M016AC64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T491X227M016AT vs T513X227M016AC64207280

Related Parts for T491X227M016AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491X227M016AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491X227M016AT by KEMET Corporation

  • Please alert me when T491X227M016AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491X227M016AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491X227M016AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491X227M016AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491X227M016AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491X227M016AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: