Part Details for T513X227M016BB6120 by KEMET Corporation
Overview of T513X227M016BB6120 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T513X227M016BB6120
T513X227M016BB6120 CAD Models
T513X227M016BB6120 Part Data Attributes
|
T513X227M016BB6120
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513X227M016BB6120
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1028 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T513X227M016BB6120
This table gives cross-reference parts and alternative options found for T513X227M016BB6120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X227M016BB6120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X227M016CH62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X227M016BB6120 vs T493X227M016CH62207610 |
T493X227M016AB6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T513X227M016BB6120 vs T493X227M016AB6420 |
T513X227M016AK6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X227M016BB6120 vs T513X227M016AK6220 |
T493X227M016CC61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X227M016BB6120 vs T493X227M016CC61307640 |
T493X227M016BK6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T513X227M016BB6120 vs T493X227M016BK6220 |
T513X227M016BB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X227M016BB6120 vs T513X227M016BB62207610 |
T493X227M016AC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X227M016BB6120 vs T493X227M016AC63107280 |
TR3E227M016E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T513X227M016BB6120 vs TR3E227M016E0150 |
T493X227M016CN63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X227M016BB6120 vs T493X227M016CN63307280 |
T493X227M016CC62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X227M016BB6120 vs T493X227M016CC62207610 |