Part Details for T491X157K020AHAUTO by KEMET Corporation
Overview of T491X157K020AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491X157K020AHAUTO
T491X157K020AHAUTO CAD Models
T491X157K020AHAUTO Part Data Attributes
|
T491X157K020AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X157K020AHAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491X157K020AHAUTO
This table gives cross-reference parts and alternative options found for T491X157K020AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X157K020AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494X157K020AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X157K020AHAUTO vs T494X157K020AGAUTO |
T491X157K020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X157K020AHAUTO vs T491X157K020ANAUTO7280 |
T491X157K020ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X157K020AHAUTO vs T491X157K020ATAUTO7280 |
T491X157K020AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X157K020AHAUTO vs T491X157K020AGAUTO |
T491X157K020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X157K020AHAUTO vs T491X157K020ZT7280 |
T491X157K020AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X157K020AHAUTO vs T491X157K020AMAUTO7280 |
T491X157K020ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X157K020AHAUTO vs T491X157K020ATAUTO |
T491X157K020AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X157K020AHAUTO vs T491X157K020AGAUTO7280 |
T491X157K020ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X157K020AHAUTO vs T491X157K020ZT |
T491X157K020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X157K020AHAUTO vs T491X157K020AMAUTO |