There are no models available for this part yet.
Overview of T491X157K020AGAUTO7280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T491X157K020AGAUTO7280 by KEMET Corporation
Part Data Attributes for T491X157K020AGAUTO7280 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
500 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e4
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T491X157K020AGAUTO7280
This table gives cross-reference parts and alternative options found for T491X157K020AGAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X157K020AGAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494X157K020AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X157K020AGAUTO7280 vs T494X157K020AGAUTO |
T491X157K020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X157K020AGAUTO7280 vs T491X157K020ANAUTO7280 |
T491X157K020ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X157K020AGAUTO7280 vs T491X157K020ATAUTO7280 |
T491X157K020AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X157K020AGAUTO7280 vs T491X157K020AGAUTO |
T491X157K020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X157K020AGAUTO7280 vs T491X157K020ZT7280 |
T491X157K020AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X157K020AGAUTO7280 vs T491X157K020AMAUTO7280 |
T491X157K020ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X157K020AGAUTO7280 vs T491X157K020ATAUTO |
T491X157K020ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X157K020AGAUTO7280 vs T491X157K020ZT |
T491X157K020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X157K020AGAUTO7280 vs T491X157K020AMAUTO |
T494X157K020ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X157K020AGAUTO7280 vs T494X157K020ATAUTO |