There are no models available for this part yet.
Overview of T491X156M050AMAUTO7280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T491X156M050AMAUTO7280 by KEMET Corporation
Part Data Attributes for T491X156M050AMAUTO7280 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
700 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T491X156M050AMAUTO7280
This table gives cross-reference parts and alternative options found for T491X156M050AMAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X156M050AMAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X156M050AB6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AMAUTO7280 vs T493X156M050AB6312 |
T83E156M050SBBL | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X156M050AMAUTO7280 vs T83E156M050SBBL |
T493X156M050AT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X156M050AMAUTO7280 vs T493X156M050AT62107280 |
T493X156M050CH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AMAUTO7280 vs T493X156M050CH6310WAFL |
T493X156M050BH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X156M050AMAUTO7280 vs T493X156M050BH62107280 |
T493X156M050AT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X156M050AMAUTO7280 vs T493X156M050AT64107280 |
T493X156M050BT6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AMAUTO7280 vs T493X156M050BT6313 |
T491X156M050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X156M050AMAUTO7280 vs T491X156M050AT |
T493X156M050AC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AMAUTO7280 vs T493X156M050AC6410WAFL |
T493X156M050CB6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AMAUTO7280 vs T493X156M050CB6413 |