-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3597
|
Newark | Capacitor,15Uf,50Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T491X156M050AH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1700 / $2.7800 | Buy Now |
DISTI #
T491X156M050AH-ND
|
DigiKey | CAP TANT 15UF 20% 50V 2917 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3792 | Buy Now |
DISTI #
T491X156M050AH
|
Avnet Americas | Cap Tant Solid 15uF 50V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.7 Ohm 125°C T/R - Tape and Reel (Alt: T491X156M050AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.2611 | Buy Now |
DISTI #
80-T491X156M050AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 15uF 20% ESR=0.7Ohms RoHS: Not Compliant | 0 |
|
$2.3100 / $2.3700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X156M050AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X156M050AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 194.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X156M050AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X156M050AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X156M050AB6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AH vs T493X156M050AB6312 |
T493X156M050AK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AH vs T493X156M050AK61107640 |
T493X156M050AC6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AH vs T493X156M050AC6411 |
T493X156M050BT6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AH vs T493X156M050BT6411 |
T83E156M050KACS | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X156M050AH vs T83E156M050KACS |
T493X156M050CN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X156M050AH vs T493X156M050CN6110 |
T493X156M050CK6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AH vs T493X156M050CK6311 |
T493X156M050CH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X156M050AH vs T493X156M050CH64107280 |
T493X156M050BB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X156M050AH vs T493X156M050BB61107640 |
T493X156M050CM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X156M050AH vs T493X156M050CM6210 |