Part Details for T491U686M010AMAUTO by KEMET Corporation
Overview of T491U686M010AMAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491U686M010AMAUTO
T491U686M010AMAUTO CAD Models
T491U686M010AMAUTO Part Data Attributes
|
T491U686M010AMAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491U686M010AMAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491U686M010AMAUTO
This table gives cross-reference parts and alternative options found for T491U686M010AMAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491U686M010AMAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491U686M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491U686M010AMAUTO vs T491U686M010ATAUTO7280 |
T494U686M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491U686M010AMAUTO vs T494U686M010AHAUTO7280 |
T494U686M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491U686M010AMAUTO vs T494U686M010AHAUTO |
T491U686M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491U686M010AMAUTO vs T491U686M010AHAUTO |
T491U686M010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491U686M010AMAUTO vs T491U686M010ANAUTO |
T494U686M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491U686M010AMAUTO vs T494U686M010ATAUTO7280 |
T491U686M010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491U686M010AMAUTO vs T491U686M010ATAUTO |
T491U686M010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T491U686M010AMAUTO vs T491U686M010ZT7280 |
T491U686M010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491U686M010AMAUTO vs T491U686M010AMAUTO7280 |
T494U686M010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491U686M010AMAUTO vs T494U686M010ATAUTO |