Part Details for T491T107M004AMAUTO by KEMET Corporation
Overview of T491T107M004AMAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491T107M004AMAUTO
T491T107M004AMAUTO CAD Models
T491T107M004AMAUTO Part Data Attributes
|
T491T107M004AMAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T107M004AMAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491T107M004AMAUTO
This table gives cross-reference parts and alternative options found for T491T107M004AMAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T107M004AMAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491T107M004AHC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | KEMET Corporation | T491T107M004AMAUTO vs T491T107M004AHC-7280 |
TMCUB0G107MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T491T107M004AMAUTO vs TMCUB0G107MTRF |
T491T107M004ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T107M004AMAUTO vs T491T107M004ANAUTO7280 |
B45190E0107M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491T107M004AMAUTO vs B45190E0107M209 |
TCSCL0G107MTCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, LEAD FREE | Samsung Electro-Mechanics | T491T107M004AMAUTO vs TCSCL0G107MTCL |
TAJT107M004RNJV | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | Kyocera AVX Components | T491T107M004AMAUTO vs TAJT107M004RNJV |
T491T107M004ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T107M004AMAUTO vs T491T107M004ATAUTO7280 |
TAJT107M004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | T491T107M004AMAUTO vs TAJT107M004B |
T491T107M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T107M004AMAUTO vs T491T107M004AHAUTO7280 |
T491T107M004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T107M004AMAUTO vs T491T107M004AMAUTO7280 |