Part Details for TCSCL0G107MTCL by Samsung Electro-Mechanics
Overview of TCSCL0G107MTCL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCSCL0G107MTCL
TCSCL0G107MTCL CAD Models
TCSCL0G107MTCL Part Data Attributes
|
TCSCL0G107MTCL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
TCSCL0G107MTCL
Samsung Electro-Mechanics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.2 mm | |
Leakage Current | 0.004 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for TCSCL0G107MTCL
This table gives cross-reference parts and alternative options found for TCSCL0G107MTCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSCL0G107MTCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491T107M004AHC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | KEMET Corporation | TCSCL0G107MTCL vs T491T107M004AHC-7280 |
TMCUB0G107MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TCSCL0G107MTCL vs TMCUB0G107MTRF |
T491T107M004ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCSCL0G107MTCL vs T491T107M004ANAUTO7280 |
B45190E0107M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TCSCL0G107MTCL vs B45190E0107M209 |
TAJT107M004RNJV | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | Kyocera AVX Components | TCSCL0G107MTCL vs TAJT107M004RNJV |
T491T107M004ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCSCL0G107MTCL vs T491T107M004ATAUTO7280 |
TAJT107M004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TCSCL0G107MTCL vs TAJT107M004B |
T491T107M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCSCL0G107MTCL vs T491T107M004AHAUTO7280 |
T491T107M004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCSCL0G107MTCL vs T491T107M004AMAUTO7280 |
PCT100/4BLMPB | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | Nemco Electronics Corporation | TCSCL0G107MTCL vs PCT100/4BLMPB |