Part Details for T491T106M016AM7280 by KEMET Corporation
Overview of T491T106M016AM7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491T106M016AM7280
T491T106M016AM7280 CAD Models
T491T106M016AM7280 Part Data Attributes
|
T491T106M016AM7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T106M016AM7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 38 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491T106M016AM7280
This table gives cross-reference parts and alternative options found for T491T106M016AM7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T106M016AM7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494T106M016AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491T106M016AM7280 vs T494T106M016AM |
T494T106M016AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T491T106M016AM7280 vs T494T106M016AH7280 |
T491T106M016AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T491T106M016AM7280 vs T491T106M016AT7280 |
T491T106M016AN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491T106M016AM7280 vs T491T106M016AN |
TLESVB31C106M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491T106M016AM7280 vs TLESVB31C106M8RE |
T495T106M016AME4K0 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491T106M016AM7280 vs T495T106M016AME4K0 |
T495T106M016AHE4K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491T106M016AM7280 vs T495T106M016AHE4K07280 |
T491T106M016AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491T106M016AM7280 vs T491T106M016AH |
T495T106M016AHE4K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491T106M016AM7280 vs T495T106M016AHE4K0 |
T491T106M016AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491T106M016AM7280 vs T491T106M016AM |