Capacitors
T491T106M016AH
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP

Overview of T491T106M016AH by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491T106M016AH by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T491T106M016AH
Avnet Americas Cap Tant Solid 10uF 16V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 8 Ohm 125°C T/R - Tape and Reel (Alt: T491T106M016AH) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ

CAD Models for T491T106M016AH by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491T106M016AH by KEMET Corporation

T491T106M016AH
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.1 mm
JESD-609 Code
e0
Leakage Current
0.0016 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
37.6 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN LEAD
Terminal Pitch
0.8 mm
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T491T106M016AH
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T491T106M016AH

This table gives cross-reference parts and alternative options found for T491T106M016AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T106M016AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T494T106M016AM Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491T106M016AH vs T494T106M016AM
T494T106M016AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY KEMET Corporation T491T106M016AH vs T494T106M016AH7280
T491T106M016AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T491T106M016AH vs T491T106M016AT7280
T491T106M016AN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation T491T106M016AH vs T491T106M016AN
TLESVB31C106M8RE CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT TOKIN Corporation T491T106M016AH vs TLESVB31C106M8RE
T495T106M016AME4K0 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491T106M016AH vs T495T106M016AME4K0
T495T106M016AHE4K07280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation T491T106M016AH vs T495T106M016AHE4K07280
T495T106M016AHE4K0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation T491T106M016AH vs T495T106M016AHE4K0
T491T106M016AM Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP KEMET Corporation T491T106M016AH vs T491T106M016AM
T494T106M016AN Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491T106M016AH vs T494T106M016AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491T106M016AH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491T106M016AH by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491T106M016AH would you like to use for your alert(s)?
  • Please alert me when T491T106M016AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491T106M016AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491T106M016AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491T106M016AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491T106M016AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491T106M016AH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: