Part Details for T491S685M004ZH by KEMET Corporation
Overview of T491S685M004ZH by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491S685M004ZH
T491S685M004ZH CAD Models
T491S685M004ZH Part Data Attributes
|
T491S685M004ZH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491S685M004ZH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 57 mA | |
Series | T491 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491S685M004ZH
This table gives cross-reference parts and alternative options found for T491S685M004ZH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491S685M004ZH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTC3ES685M004 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | EXXELIA Group | T491S685M004ZH vs CTC3ES685M004 |
T491S685M004ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S685M004ZH vs T491S685M004ANAUTO7280 |
NTC-P685M4TRA2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, 1.2 MMH CHIP | NIC Components Corp | T491S685M004ZH vs NTC-P685M4TRA2 |
TAJS685M004BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491S685M004ZH vs TAJS685M004BNJ |
TAJS685M004RNJV | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491S685M004ZH vs TAJS685M004RNJV |
T494S685M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S685M004ZH vs T494S685M004AHAUTO |
PCT6.8/4ALMPB | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Nemco Electronics Corporation | T491S685M004ZH vs PCT6.8/4ALMPB |
T491S685M004ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | T491S685M004ZH vs T491S685M004ATC-7280 |
T491S685M004AGAUTO | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491S685M004ZH vs T491S685M004AGAUTO |
CTC3ES685M004 | CAP,TANTALUM / TA2O5,6.8UF,4VDC,20% -TOL,20% +TOL | Firadec | T491S685M004ZH vs CTC3ES685M004 |