Part Details for T491S685M004AGAUTO by KEMET Corporation
Overview of T491S685M004AGAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491S685M004AGAUTO
T491S685M004AGAUTO CAD Models
T491S685M004AGAUTO Part Data Attributes
|
T491S685M004AGAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491S685M004AGAUTO
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 25 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491S685M004AGAUTO
This table gives cross-reference parts and alternative options found for T491S685M004AGAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491S685M004AGAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S685M004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491S685M004AGAUTO vs T491S685M004ZT7280 |
PCT6.8/4ALM | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Nemco Electronics Corporation | T491S685M004AGAUTO vs PCT6.8/4ALM |
CTC3ES685M004 | CAP,TANTALUM / TA2O5,6.8UF,4VDC,20% -TOL,20% +TOL | Firadec | T491S685M004AGAUTO vs CTC3ES685M004 |
PCT6.8/4ALMLF | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Nemco Electronics Corporation | T491S685M004AGAUTO vs PCT6.8/4ALMLF |
T491S685M004ZH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491S685M004AGAUTO vs T491S685M004ZH |
T491S685M004AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S685M004AGAUTO vs T491S685M004AMAUTO |
T494S685M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S685M004AGAUTO vs T494S685M004AHAUTO7280 |
TAJS685M004BNJV | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | Kyocera AVX Components | T491S685M004AGAUTO vs TAJS685M004BNJV |
T491S685M004ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | T491S685M004AGAUTO vs T491S685M004ASC-7280 |
T491S685M004ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S685M004AGAUTO vs T491S685M004ANAUTO7280 |