There are no models available for this part yet.
Overview of T491S225K016AS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for T491S225K016AS by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 10±% | 4715 |
|
$0.2970 / $0.8100 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 1540 |
|
$0.5000 / $0.7700 | Buy Now |
CAD Models for T491S225K016AS by KEMET Corporation
Part Data Attributes for T491S225K016AS by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
15000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
25.2 mA
|
Series
|
T491 (16V,S)
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for T491S225K016AS
This table gives cross-reference parts and alternative options found for T491S225K016AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491S225K016AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT2.2/16ALK | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Nemco Electronics Corporation | T491S225K016AS vs PCT2.2/16ALK |
T491S225K016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S225K016AS vs T491S225K016AHAUTO7280 |
T491S225K016ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | T491S225K016AS vs T491S225K016ATC-7280 |
T491S225K016ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | T491S225K016AS vs T491S225K016ASC-7280 |
TAJS225K016PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491S225K016AS vs TAJS225K016PNJ |
TAJS225K016H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Kyocera AVX Components | T491S225K016AS vs TAJS225K016H |
T491S225K016ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S225K016AS vs T491S225K016ATAUTO7280 |
TAJS225K016BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491S225K016AS vs TAJS225K016BNJ |
T494S225K016ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S225K016AS vs T494S225K016ATAUTO7280 |
T491S225K016ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491S225K016AS vs T491S225K016ZH7280 |