Part Details for T491S155K020AHAUTO by KEMET Corporation
Overview of T491S155K020AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491S155K020AHAUTO
T491S155K020AHAUTO CAD Models
T491S155K020AHAUTO Part Data Attributes
|
T491S155K020AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491S155K020AHAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491S155K020AHAUTO
This table gives cross-reference parts and alternative options found for T491S155K020AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491S155K020AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTC3ES1.5UF10%20VT | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | EXXELIA Group | T491S155K020AHAUTO vs CTC3ES1.5UF10%20VT |
PCT1.5/20ALK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Nemco Electronics Corporation | T491S155K020AHAUTO vs PCT1.5/20ALK |
TAJS155K020BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491S155K020AHAUTO vs TAJS155K020BNJ |
TAJS155K020HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491S155K020AHAUTO vs TAJS155K020HNJ |
TAJS155K020PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491S155K020AHAUTO vs TAJS155K020PNJ |
TAJS155K020SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491S155K020AHAUTO vs TAJS155K020SNJ |
NTC-P155K20TRA2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, 1.2 MMH CHIP | NIC Components Corp | T491S155K020AHAUTO vs NTC-P155K20TRA2 |
T494S155K020ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S155K020AHAUTO vs T494S155K020ATAUTO |
T491S155K020ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S155K020AHAUTO vs T491S155K020ANAUTO |
NTC-T155K20TRA2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | T491S155K020AHAUTO vs NTC-T155K20TRA2F |